
3-position feed-through terminal block with straight orientation, designed for ST T DIN rail mounting. Features a 60A current rating, 600V voltage rating, and 57A current rating. Constructed with blue thermoplastic insulation, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Dimensions include 99mm length, 49.5mm height, and 10.1mm terminal width. Approvals include IEC, CSA, CE, and UR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1767700000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC, CSA, CE, UR |
| Color | Blue |
| Current | 50A |
| Current Rating | 57A |
| Flammability Rating | UL94 V-0 |
| Height | 49.5mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 99mm |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 10.1mm |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 10.1mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1767700000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.