
Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector with ZIF & LIF technology. Features a straight, panel mount orientation with 3 positions across 3 rows. Rated for 600V and 76A, with a 12.1mm terminal width. Constructed with beige thermoplastic insulation, achieving UL94 V-0 flammability rating. Approvals include IEC, CSA, CE, and UR, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1768320000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 66A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Height | 50.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 99mm |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 12.1mm |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 12.1mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1768320000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
