
General terminal block featuring 14 positions and a 5.08mm pitch, designed for straight, through-hole solder termination. This 2-level, 2-row block offers 14 poles and 7 circuits, accommodating wire gauges from 14AWG to 24AWG. Rated for 300V and 15A, it boasts copper alloy contacts with tin plating and a UL94 V-0 flammability rating. Operating temperature range is -50°C to 120°C, with CSA and cURus approvals.
Weidmuller 1768900000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 25.2mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 14 |
| Number of Levels | 2 |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Positions Per Level | 7 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Box |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 21.6mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1768900000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
