28-position, 2-row terminal block with 5.08mm pitch and straight, solder ST thru-hole termination. Features 14 circuits per level, 28 poles, and a 10A current rating, with a maximum operating temperature of 120°C. Constructed with copper alloy contacts plated in tin, housed in orange UL94 V-0 rated plastic. Rated for 300V and accepts wire gauges from 14AWG to 24AWG. Approvals include CSA and cURus, with RoHS and lead-free compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1768970000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 25.2mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 28 |
| Number of Levels | 2 |
| Number of Poles | 28 |
| Number of Positions | 28 |
| Number of Positions Per Level | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Box |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 21.6mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1768970000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.