
This general terminal block features 44 positions with a 5.08mm pitch, arranged in two rows of 22 positions per level. It offers a straight, through-hole mounting orientation with solder termination and a 10A current rating, supporting wire gauges from 14AWG to 24AWG. Constructed with a copper alloy contact material plated in tin, the block operates within a temperature range of -50°C to 120°C and has a voltage rating of 300V. The orange housing is UL94 V-0 flammability rated and lead-free, with CSA and cURus approvals.
Weidmuller 1769050000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 25.2mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 22 |
| Number of Contacts | 44 |
| Number of Levels | 2 |
| Number of Poles | 44 |
| Number of Positions | 44 |
| Number of Positions Per Level | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Box |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 21.6mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1769050000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.