
8-position, 2-row terminal block with 5.08mm pitch, straight orientation, and solder termination. Features 8 contacts with brass, tin-plated copper contacts, supporting 12-24AWG wire. Rated for 300V and 10A, with a temperature range of -20°C to 100°C. Housing is black, UL94 V-2 flammability rated, and lead-free.
Checking distributor stock and pricing after the page loads.
Weidmuller 1769100000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 25.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Levels | 2 |
| Number of Positions | 8 |
| Number of Positions Per Level | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LM |
| Termination | Screw |
| Voltage | 300V |
| Width | 21.6mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |