42-position, 3-row terminal block with 5.08mm pitch and straight, through-hole mounting. Features tin-plated copper alloy contacts, a 10A current rating, and a 300V voltage rating. Operates within a -50°C to 120°C temperature range and boasts UL94 V-0 flammability. This lead-free, RoHS-compliant component is designed for secure wire termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1769740000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 36.6mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 42 |
| Number of Levels | 3 |
| Number of Poles | 42 |
| Number of Positions | 42 |
| Number of Positions Per Level | 14 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Box |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 31.8mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1769740000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.