54-position, 3-row, straight terminal block with 5.08mm pitch. Features copper alloy contacts with tin plating, rated for 300V and 10A (15A max). Through-hole mounting with screw termination. Orange housing, UL94 V-0 flammability rating, and lead-free construction. Operating temperature range of -50°C to 120°C.
Weidmuller 1769780000 technical specifications.
| Approvals | CSA |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 36.6mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 54 |
| Number of Levels | 3 |
| Number of Poles | 54 |
| Number of Positions | 54 |
| Number of Positions Per Level | 18 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Box |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 31.8mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1769780000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.