
Flexible Flat Cable/Flexible Printed Circuit Connector with ZIF & LIF technology. Features 2 positions across 2 rows, a 6.1mm terminal width, and screw termination. Rated for 32A current and 600V voltage, with a voltage rating of 8kV. Insulation material is thermoplastic, offering UL94 V-0 flammability. Compliant with IEC, CSA, CE, UR approvals and RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1770370000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 28A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 45.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 61.5mm |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 6.1mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 6.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1770370000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.