
Feed-through terminal block with 3 positions, featuring screw termination and a single level. Rated for 28A current and 600V voltage, with a 32A current rating and 8kV voltage rating. Constructed from blue thermoplastic insulation, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Designed for DIN rail mounting, this terminal block has a width of 6.1mm and accommodates wire gauges from 10AWG to 26AWG. Approvals include IEC, CSA, CE, and UR.
Sign in to ask questions about the Weidmuller 1770860000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1770860000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Blue |
| Current | 28A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 45.5mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 61.5mm |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 6.1mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 6.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1770860000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.