Connector Accessories End Plate Straight
Weidmuller 1770880000 technical specifications.
| Color | Blue |
| Flammability Rating | UL94 V-0 |
| Height | 37.56mm |
| Lead Free | Lead Free |
| Length | 61.5mm |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.