
2-position feed-through terminal block for cable mounting, rated for 600V and 41A. Features a beige thermoplastic housing with UL94 V-0 flammability rating. Accommodates wire gauges from 8AWG to 22AWG. Dimensions are 68mm length, 49.5mm height, and 8.1mm width. RoHS compliant and lead-free.
Weidmuller 1771380000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 36A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Height | 49.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 68mm |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 8.1mm |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 8.1mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1771380000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
