
2-position feed-through terminal block for DIN rail mounting. Features a 45A current rating, 600V voltage rating, and 8kV impulse voltage. Constructed with blue thermoplastic insulation, it offers a terminal width of 8.1mm and accommodates wire gauges from 8AWG to 22AWG. This RoHS compliant component boasts UL94 V-0 flammability rating and is approved by IEC, CSA, CE, and UR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1771390000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC, CSA, CE, UR |
| Color | Blue |
| Current | 36A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Height | 49.5mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 68mm |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 8.1mm |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 8.1mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1771390000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.