
2-position, 1-circuit disconnect terminal block with straight orientation, designed for DIN rail mounting. Features a 33A current rating and 300V voltage rating, with a maximum current of 33A and a voltage rating of 8kV. Constructed with beige thermoplastic insulation, it offers a terminal width of 8mm and accommodates wire gauges from 8AWG to 20AWG. This RoHS compliant component boasts UL94 V-0 flammability rating and holds IEC, CSA, CE, and UR approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1771800000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 33A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Height | 46.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 106mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 8mm |
| Voltage | 300V |
| Voltage Rating | 8kV |
| Width | 8mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1771800000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.