
2-position, 1-level disconnect terminal block with straight orientation. Features a 33A current rating and 300V voltage rating, with a 8kV impulse voltage withstand. Constructed from beige thermoplastic insulation material, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Designed for ST DIN rail mounting, this terminal block accommodates wire gauges from 8AWG to 20AWG.
Weidmuller 1771960000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 33A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Height | 46.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Length | 106mm |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 8mm |
| Voltage | 300V |
| Voltage Rating | 8kV |
| Width | 8mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1771960000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.