Feed-through terminal block with 3 positions, designed for DIN rail mounting. Features a 24A current rating and 600V voltage rating, with a 8kV impulse voltage withstand. Constructed with blue thermoplastic insulation material, it offers a terminal width of 5.1mm and supports wire gauges from 12AWG to 26AWG. This RoHS compliant component boasts a UL94 V-0 flammability rating and is approved by IEC, CSA, CE, and cURus.
Sign in to ask questions about the Weidmuller 1772070000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1772070000 technical specifications.
| Approvals | IEC, CSA, CE, cURus |
| Color | Blue |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 43mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Length | 50.5mm |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1772070000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
