3-position feed-through terminal block for cable mounting, rated for 24A and 600V. Features a 5.1mm terminal width and supports wire gauges from 12AWG to 26AWG. Constructed with orange thermoplastic insulation, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Approvals include IEC, CSA, CE, and cURus.
Checking distributor stock and pricing after the page loads.
| Approvals | IEC, CSA, CE, cURus |
| Color | Orange |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 43mm |
| Housing Color | Orange |
| Insulation Material | Thermoplastic |
| Length | 50.5mm |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |