Cable Accessories Cable Gland Brass Nickel
Sign in to ask questions about the Weidmuller 1772260000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1772260000 technical specifications.
| Approvals | CE |
| Color | Silver |
| Length | 57mm |
| Material | Brass |
| Mount | Cable |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | VG |
| Wire/Cable Diameter | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1772260000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.