Feed-through terminal block with 2 positions and screw termination. Rated for 600V and 41A, with a 36A continuous current. Features a straight, DIN rail mountable design with an 8mm terminal width. Constructed from yellow Nylon insulation material, it has a flammability rating of UL94 V-2 and is RoHS compliant. Approvals include CSA, CE, UR, and IEC.
Sign in to ask questions about the Weidmuller 1772820000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1772820000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Yellow |
| Current | 36A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-2 |
| Height | 47.5mm |
| Housing Color | Yellow |
| Insulation Material | Nylon |
| Length | 40mm |
| Material | Nylon |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 8mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1772820000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.