Feed-through terminal block with 1 position and 1 circuit, rated for 65A and 600V. Features a straight, ST T DIN rail mount orientation and a 14mm terminal width. Constructed with beige thermoplastic insulation material, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Approved by IEC, CSA, CE, and UR, this terminal block supports wire gauges from 4AWG to 14AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1772940000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 65A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Height | 50.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Length | 61.5mm |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 14mm |
| Voltage | 600V |
| Voltage Rating | 6kV |
| Width | 14mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1772940000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.