
Feed-through terminal block with 1 position, designed for cable mounting. Features a 65A current rating, 600V voltage rating, and a 6kV impulse voltage. Constructed with blue thermoplastic insulation, meeting UL94 V-0 flammability standards. Supports wire gauges from 4AWG to 14AWG and is RoHS compliant.
Weidmuller 1772950000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Blue |
| Current | 65A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Height | 50.5mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Length | 61.5mm |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 14mm |
| Voltage | 600V |
| Voltage Rating | 6kV |
| Width | 14mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1772950000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
