2-position feed-through terminal block for cable mounting. Features screw termination and a straight orientation. Rated for 32A current and 600V voltage, with a 8kV impulse voltage rating. Constructed from white Nylon insulation material, it has a terminal width of 6.5mm and a flammability rating of UL94 V-2. Approvals include CSA, CE, UR, and IEC, with RoHS compliance.
Weidmuller 1773340000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | White |
| Current | 28A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-2 |
| Height | 47.5mm |
| Housing Color | White |
| Insulation Material | Nylon |
| Length | 42mm |
| Material | Nylon |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 6.5mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 6.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1773340000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.