This stainless steel cable mount is designed for use in high-temperature environments, with a maximum operating temperature of 250°C and a minimum operating temperature of -80°C. It has a silver finish and measures 84mm in length, 11mm in width, and 0.3mm in height. The mount is made of stainless steel and is suitable for cable applications.
Weidmuller 1774520000 technical specifications.
| Body Material | Stainless Steel |
| Color | Silver |
| Depth | 0.3mm |
| Height | 0.3mm |
| Length | 84mm |
| Material | Stainless Steel |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -80°C |
| Mount | Cable |
| Series | WSM |
| Width | 11mm |
| RoHS | Compliant |
No datasheet is available for this part.