
2-position shrouded male header with 5.08mm pitch, designed for board-to-board applications. Features a 300V voltage rating, 18.5A current capability, and tin-plated copper-tin contacts. This through-hole component has a black housing, 8.5mm height, 10.2mm length, and 12mm width. It is UL94 V-0 flammability rated and RoHS compliant, suitable for operation from -50°C.
Weidmuller 1774762001 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1774762001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.