
Feed-through terminal block with 2 positions, designed for ST T DIN rail mounting. Features a 17.5A current rating and 300V voltage rating, with a 6kV impulse voltage capability. Constructed with blue thermoplastic insulation material, achieving a UL94 V-0 flammability rating. Accommodates wire gauges from 14AWG to 26AWG. Approvals include IEC, CSA, CE, and UR.
Weidmuller 1775490000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Blue |
| Current | 15A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 36.5mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Length | 51.5mm |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z |
| Terminal Width | 3.5mm |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 3.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1775490000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.