
Modular terminal block featuring 3 positions and 3 circuits across 1 row and 1 level. Rated for 15A current and 300V voltage, with a voltage rating of 6kV. Accommodates wire gauges from 16AWG to 30AWG. Constructed with beige thermoplastic insulation, achieving a UL94 V-0 flammability rating. Mounts via through-hole technology.
Sign in to ask questions about the Weidmuller 1775530000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1775530000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 15A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 36.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Z |
| Terminal Width | 3.5mm |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 3.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1775530000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
