
Feed-through terminal block with 3 positions and straight orientation for panel mounting. Features a 17.5A current rating, 300V voltage rating, and 6kV impulse voltage. Constructed with blue thermoplastic insulation, achieving UL94 V-0 flammability. Supports wire gauges from 14AWG to 26AWG. Compliant with IEC, CSA, CE, and UR approvals, and RoHS.
Weidmuller 1775540000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Blue |
| Current | 15A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 36.5mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Length | 63.5mm |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 3.5mm |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 3.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1775540000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
