
Feed-through terminal block with 3 positions and straight orientation for panel mounting. Features a 17.5A current rating and 500V voltage rating, with a 300V operational voltage. Constructed with orange thermoplastic insulation, it offers a 3.5mm terminal width and accommodates wire gauges from 14AWG to 26AWG. This general terminal block meets IEC, CSA, CE, and UR approvals, and boasts a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1775550000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC, CSA, CE, UR |
| Color | Orange |
| Current | 15A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 36.5mm |
| Housing Color | Orange |
| Insulation Material | Thermoplastic |
| Length | 63.5mm |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z |
| Terminal Width | 3.5mm |
| Voltage | 300V |
| Voltage Rating | 500V |
| Width | 3.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1775550000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
