Modular terminal block, 4-position, 1-row, 1-deck configuration, featuring a 3.5mm terminal width and straight orientation. Rated for 300V and 6kV impulse voltage, with a current rating of 17.5A and a maximum current of 15A. Constructed with beige thermoplastic insulation, this component offers a 1.5mm² wire gauge capacity (16AWG to 30AWG) and a flammability rating of UL94 V-0. It is lead-free, RoHS compliant, and carries IEC, CSA, CE, and UR approvals.
Weidmuller 1775580000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 15A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 36.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 75.5mm |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 3.5mm |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 3.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.