
4-position shrouded header with 5.08mm pitch, vertical orientation, and through-hole mounting. Features tin-plated copper alloy contacts, a black housing, and a 15A current rating. Operates within a -50°C to 100°C temperature range and boasts UL94 V-0 flammability rating. Approved by CSA and UR, this lead-free, RoHS-compliant component is designed for reliable board-to-board connections.
Weidmuller 1775942001 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 23.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1775942001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.