The Weidmuller 1776030000 is a beige connector with a UL94 V-0 flammability rating. It measures 28.9mm in height and 51.5mm in length, with a width and thickness of 2mm. This connector is lead-free and available in a package quantity of 20.
Sign in to ask questions about the Weidmuller 1776030000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1776030000 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Height | 28.9mm |
| Lead Free | Lead Free |
| Length | 51.5mm |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | Z |
| Thickness | 2mm |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1776030000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.