The Weidmuller 1776060000 is a general purpose connector with a beige color and a flammability rating of UL94 V-0. It measures 63.5mm in length and 2mm in width, with a height of 28.9mm. This connector is lead free and available in a package quantity of 20. It is not RoHS compliant.
Sign in to ask questions about the Weidmuller 1776060000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1776060000 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Height | 28.9mm |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | Z |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1776060000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.