
Vertical shrouded header with 5 positions and 5 poles, featuring a 5.08mm pitch. This board-to-board connector offers a 15A current rating and 300V voltage rating, with solder termination and through-hole mounting. Constructed with CuSn contacts and tin plating, it operates within a -50°C to 100°C temperature range and boasts a UL94 V-0 flammability rating. Approvals include CSA and UR, with a black housing color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1776392001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1776392001 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 35.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1776392001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.