The VP Series cable mount connector features a grey polyamide body with a 19mm head diameter and 11.5mm length. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The connector is not RoHS compliant and has a flammability rating of UL94 V-2.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1776920000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyamide |
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Head Diameter | 19mm |
| Length | 11.5mm |
| Material | Polyamid |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS Compliant | No |
| Series | VP |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1776920000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.