Cable Accessories Sealing Plug Brass Nickel
Sign in to ask questions about the Weidmuller 1777750000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1777750000 technical specifications.
| Approvals | CE |
| Body Material | Brass |
| Body Plating | Nickel |
| Head Diameter | 28mm |
| Lead Free | Lead Free |
| Length | 10.8mm |
| Material | Brass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| RoHS Compliant | No |
| Series | RockStar® |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1777750000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.