
The VG Series cable mount is constructed from brass with a nickel plating and silver color. It has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. The cable mount is rated for IP54 and is water resistant. It is not halogen free but is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1778370000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE |
| Body Material | Brass, Rubber |
| Body Plating | Nickel |
| Color | Silver |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Length | 26.5mm |
| Material | Brass |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Ratings | IP54, Water Resistant |
| Series | VG |
| Wire/Cable Diameter | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1778370000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
