
The Weidmuller 1779080001 is a 200 series marker made from polyamide with a white color. It has a depth of 5mm and a height of 7mm, with a length of 21mm and a width of 5.8mm. The wire or cable diameter is 3.5mm. The marker has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It meets the UL94 V-2 flammability rating and is lead-free.
Sign in to ask questions about the Weidmuller 1779080001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1779080001 technical specifications.
| Body Material | Polyamide |
| Package/Case | 200 |
| Color | White |
| Depth | 5mm |
| Flammability Rating | UL94 V-2 |
| Height | 7mm |
| Lead Free | Lead Free |
| Length | 21mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Box |
| Series | SFC |
| Size | 21mm |
| Width | 5.8mm |
| Wire/Cable Diameter | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1779080001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.