
Weidmuller 1779080002 technical specifications.
| Body Material | Polyamide |
| Package/Case | 200 |
| Color | Blue |
| Depth | 5mm |
| Flammability Rating | UL94 V-2 |
| Height | 7mm |
| Lead Free | Lead Free |
| Length | 21mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Box |
| Series | SFC |
| Size | 21mm |
| Width | 5.8mm |
| Wire/Cable Diameter | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1779080002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.