
Shrouded header, male, 12 positions, 12 poles, 1 row, 1 level, 5.08mm pitch. Features 18.5A current rating, 300V voltage rating, and tin-plated CuSn contacts. Designed for right-angle, through-hole solder termination. Operating temperature range from -50°C to 100°C, with UL94 V-0 flammability rating. Approvals include CSA and UR.
Checking distributor stock and pricing after the page loads.
Weidmuller 1780280000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.