Feed-through terminal block with 1 position and 1 circuit, featuring a straight, stud termination. Rated for 255A continuous current and 269A current rating, with a voltage rating of 1kV and 8kV impulse voltage. Constructed with beige thermoplastic insulation, it offers a wide operating temperature range of -50°C to 120°C and a UL94 V-0 flammability rating. Mountable on DIN rail or cable, this lead-free and RoHS compliant component is suitable for demanding applications.
Sign in to ask questions about the Weidmuller 1780870000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1780870000 technical specifications.
| Approvals | CSA, CE, cURus |
| Color | Beige |
| Current | 255A |
| Current Rating | 269A |
| Flammability Rating | UL94 V-0 |
| Height | 72.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 67mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | DIN Rail, Cable |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 33.8mm |
| Termination | Stud |
| Voltage | 1kV |
| Voltage Rating | 8kV |
| Width | 33.8mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1780870000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.