Feed-through terminal block with 1 position and 1 circuit, featuring screw termination for cable mounting. Rated for 255A continuous current and 269A current rating, with a maximum operating voltage of 1kV and 8kV voltage rating. Constructed with beige thermoplastic insulation material, it offers a wide operating temperature range from -50°C to 120°C and meets UL94 V-0 flammability rating. Mountable via DIN rail or cable, this straight-oriented terminal block is designed for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1780880000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1780880000 technical specifications.
| Approvals | CSA, CE, UR |
| Color | Beige |
| Current | 255A |
| Current Rating | 269A |
| Flammability Rating | UL94 V-0 |
| Height | 70.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 67mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | DIN Rail, Cable |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | W |
| Terminal Width | 33.8mm |
| Termination | Stud |
| Voltage | 1kV |
| Voltage Rating | 8kV |
| Width | 33.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1780880000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.