
Modular terminal block with 6 positions and 3 levels, featuring a straight orientation and 4 rows. Rated for 15A continuous current and 20A current rating, with a voltage rating of 300V and a surge voltage rating of 6kV. Constructed with blue thermoplastic insulation material, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Designed for DIN rail mounting, it accommodates wire gauges from 12AWG to 26AWG and has a terminal width of 5.1mm. Approvals include IEC, CSA, CE, and UR.
Weidmuller 1782330000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Blue |
| Current | 15A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 69mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Length | 110.5mm |
| Number of Circuits | 2 |
| Number of Contacts | 6 |
| Number of Levels | 3 |
| Number of Positions | 6 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1782330000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.