Sensor-Actuator Passive Distributor M8 Individual
Weidmuller 1784620000 technical specifications.
| Approvals | cURus |
| Contact Material | Gold, CuZn |
| Contact Plating | Gold |
| Height | 27mm |
| Length | 100mm |
| Width | 48mm |
| RoHS | Compliant |
No datasheet is available for this part.