
Conn M23 Circular/M18 Circular M/F ST 1/4 Port
Weidmuller 1784660000 technical specifications.
| Contact Material | Gold, CuZn |
| Height | 31.3mm |
| Length | 100mm |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Width | 48mm |
| RoHS | Compliant |
No datasheet is available for this part.