This M12 cable assembly features a receptacle connector on one end and a plug connector on the other, with a nickel-gold contact material. It has a length of 1000mm and is designed for free-hanging applications. The assembly is shielded and rated for IP67, making it suitable for use in harsh environments.
Sign in to ask questions about the Weidmuller 1785100100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1785100100 technical specifications.
| Color | Black |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Contact Material | Nickel, Gold |
| Length | 1000mm |
| Mount | Free Hanging |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | Round, PVC |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1785100100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.