The Weidmuller 1785150500 is a 2-pole cable assembly with a M12 plug connector and shielded round PVC cable. It features a nickel-gold contact material and is rated for IP67, making it suitable for harsh environments. The assembly is available in bulk packaging and is not radiation hardened. It is not RoHS compliant.
Weidmuller 1785150500 technical specifications.
| Color | Blue |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Material | Nickel, Gold |
| Gender | Male |
| Length | 5000mm |
| Mount | Free Hanging |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | Round, PVC |
| RoHS | Not CompliantNo |
No datasheet is available for this part.