12-position, 1-row, straight terminal block with 5.08mm pitch. Features solder ST thru-hole termination and a 10A current rating. Constructed with a copper alloy contact material and brass, tin plating. Operates within a -20°C to 100°C temperature range and is UL94 V-2 flammability rated. Housing color is black, and the component is lead-free and RoHS compliant.
Weidmuller 1786020000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 18.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate TOP1.5GS |
| Termination | Screw |
| Voltage | 300V |
| Width | 18.6mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.