4-position, right-angle terminal block with 6.35mm pitch, designed for through-hole mounting. Features copper contacts with copper/tin plating, rated for 30A and 300V, with a 10A current rating. Constructed with orange nylon insulation, it operates from -50°C to 100°C and meets UL94 V-2 flammability standards. This lead-free, RoHS-compliant component is suitable for wire gauges from 10AWG to 26AWG and is CSA and UR approved.
Sign in to ask questions about the Weidmuller 1786030000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1786030000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Copper, Tin |
| Current | 30A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 26mm |
| Housing Color | Orange |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOP4GS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 26mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1786030000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.