8-position, right-angle terminal block with 7.62mm pitch, designed for through-hole mounting. Features a 30A current rating and 300V voltage capacity, accommodating wire gauges from 10AWG to 22AWG. Constructed with a copper alloy contact material and tin plating, housed in black UL94 V-2 rated plastic. Operates within a temperature range of -20°C to 100°C, offering lead-free and RoHS compliant construction.
Sign in to ask questions about the Weidmuller 1786490000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1786490000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 30A |
| Flammability Rating | UL94 V-2 |
| Height | 26mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOP4GS |
| Termination | Screw |
| Voltage | 300V |
| Width | 26mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1786490000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.