The RockStar backshell is a grey, water-resistant, and dust-tight accessory with a length of 87.5mm, a width of 43mm, and a height of 72mm. It is part of the RockStar series and is designed for use in harsh environments. The backshell is lead-free and meets cURus approvals.
Weidmuller 1787330000 technical specifications.
| Approvals | cURus |
| Height | 72mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 87.5mm |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | RockStar® |
| Width | 43mm |
| RoHS | Not Compliant |
No datasheet is available for this part.